The RabbitCore 101-0453 is a microprocessor with 128KB of FLASH memory and 128KB of RAM. It operates at a nominal supply current of 108mA and a maximum operating temperature of 85°C. The device is packaged in a module format with dimensions of 40.6mm in length, 29.2mm in width, and 11.9mm in height. It is designed for use in serial interface applications and is part of the RabbitCore series.
Rabbit Semiconductor 101-0453 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Height | 11.9mm |
| Interface | Serial |
| Length | 40.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 108mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 29.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.