Rabbit Semiconductor 101-0454 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Height | 21.8mm |
| Interface | Serial, Ethernet |
| Length | 58.4mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 134mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 40.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0454 to view detailed technical specifications.
No datasheet is available for this part.