The 101-0494 microprocessor features 512KB of FLASH memory and operates at a maximum temperature of 70°C. It has a minimum operating temperature of 0°C and requires an operating supply voltage of 5.25V. The module measures 58.4mm in length, 40.6mm in width, and 21.8mm in height. It supports serial and Ethernet interfaces at a frequency of 22.1MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22.1MHz |
| Height | 21.8mm |
| Interface | Serial, Ethernet |
| Length | 58.4mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Width | 40.6mm |
| RoHS | Not Compliant |