Rabbit Semiconductor 101-0497 technical specifications.
| Density | 256000B |
| Frequency | 22.1MHz |
| Height | 33mm |
| Interface | RS-232 |
| Length | 112mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.