The 101-0507 module features 512KB of FLASH memory and operates at a maximum temperature of 70°C. It has a minimum operating temperature of -40°C and a maximum operating frequency of 30MHz. The module is powered by a 3.45V supply voltage and is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 30MHz |
| Height | 2.18mm |
| Interface | Serial, Ethernet |
| Length | 69.3mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 25 |
| Width | 47mm |
| RoHS | Not Compliant |