The RabbitCore 101-0508 is a microprocessor module with 128KB of FLASH memory and 128KB of RAM. It operates at a maximum temperature of 70°C and a minimum temperature of -40°C. The module measures 69.3mm in length, 47mm in width, and 2.18mm in height. It is designed for use in serial and Ethernet interfaces, and is suitable for applications requiring a high-density microprocessor solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 101-0508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 262144B |
| Frequency | 30MHz |
| Height | 2.18mm |
| Interface | Serial, Ethernet |
| Length | 69.3mm |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.