System-On-Modules - SOM RCM3100 RABBITCORE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 101-0517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 524288B |
| Frequency | 30MHz |
| Height | 12.2mm |
| Interface | Serial |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Series | RabbitCore® |
| Width | 41.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.