The RabbitCore microcontroller features 128KB of FLASH memory and 128KB of RAM, operating at a frequency of 30MHz with a supply voltage of 3.45V. It is packaged in a module format with dimensions of 47mm in length, 41.9mm in width, and 12.2mm in height. The microcontroller is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 30MHz |
| Height | 12.2mm |
| Interface | Serial |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 50 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Width | 41.9mm |
| RoHS | Not Compliant |