This microprocessor features 512KB of FLASH memory and operates at a frequency of 44.2MHz. It requires a nominal supply current of 255mA and an operating supply voltage of 3.45V. The device is packaged in a module format and is available in quantities of 25. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 44.2MHz |
| Height | 21.8mm |
| Interface | Serial, Ethernet |
| Length | 69.3mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 255mA |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 25 |
| Width | 47mm |
| RoHS | Not Compliant |