Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 128KB |
| Series | RabbitCore® |
| RoHS | Not Compliant |