Single Board Computers OP7200 Touchscreen
Rabbit Semiconductor 101-0535 technical specifications.
| Memory Size | 128KB |
| Operating Supply Voltage | 40V |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Series | SBC |
| RoHS | Not Compliant |
No datasheet is available for this part.