System-On-Modules - SOM RCM3400 RABBITCORE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 29.4MHz |
| Height | 7.87mm |
| Interface | Serial |
| Length | 29.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 25 |
| Width | 34.9mm |
| RoHS | Not Compliant |