Rabbit Semiconductor 101-0562 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 29.4MHz |
| Height | 7.87mm |
| Interface | Serial |
| Length | 29.5mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 50 |
| RAM Size | 256KB |
| Series | RabbitCore® |
| Width | 34.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.