RABBITCORE, RCM3400, DEV KIT; Silicon Manufacturer:Rabbit Semiconductor; Core Architecture:RCM3400; Core Sub-Architecture:RCM3400; Silicon Core Number:AT56C55-IL1T; Silicon Family Name:RabbitCore; No. of Bits:-; Kit Contents:Core Module, Development Board, Dynamic C SE Development System, Documentation CD, Cable; Features:(Not Applicable); Development Tool Type:Development Kit; Kit Contents Descriptive:RCM3400 RabbitCore, Development board with 10/100Base-T Ethernet and prototyping area, Dynamic C SE development system(non trial version) and complete documentation on CD-ROM, Serial cable for programming and debugging, Getting Started Manual; Kit Features:Powerful Rabbit 3000 Microprocessor, 512K Flash/512K SRAM, 12-bit A/D with Programmable Gain; MCU Supported Families:RabbitCore; Plug Type:Euro, UK, US; Supported Devices:RCM3400, RCM3410; Type:Development Kit
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 101-0588 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rabbit Semiconductor 101-0588 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | RabbitCore 3000 |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0588 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.