The RabbitCore microprocessor module operates at a frequency of 22MHz and has a memory size of 512KB, consisting of 512KB of FLASH memory and 512KB of RAM. It is designed to run on a 5V supply voltage and can withstand operating temperatures between -40°C and 85°C. The module is packaged in a single module case with dimensions of 53mm in length, 30mm in width, and 16mm in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 101-0672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22MHz |
| Interface | Serial |
| Length | 53mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Series | RabbitCore® |
| Thickness | 16mm |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.