System-On-Modules - SOM RCM3710 RABBITCORE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 128KB |
| Series | RabbitCore® |
| Thickness | 22mm |
| Width | 30mm |
| RoHS | Not Compliant |