System-On-Modules - SOM RCM3310 RABBITCORE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Not Compliant |