System-On-Modules - SOM RCM3360 RabbitCore
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Lead Free | Contains Lead |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Series | RabbitCore® |
| Thickness | 22mm |
| Width | 69mm |
| RoHS | Not Compliant |