System-On-Modules - SOM RCM3370 RabbitCore
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 101-0950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 524288B |
| Lead Free | Contains Lead |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Series | RabbitCore® |
| Thickness | 22mm |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.