The RabbitCore is a microprocessor module with 512KB of FLASH memory and 512KB of RAM. It operates at a frequency of 22.1MHz and has a maximum operating temperature of 70°C. The module is designed for use in serial and Ethernet applications and is packaged in a single module. The operating supply voltage is 5.25V, with a minimum operating temperature of -40°C. The module is lead-free, but contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Not Compliant |