Rabbit Semiconductor 101-0961 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256KB |
| Series | RabbitCore® |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-0961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.