WiFi / 802.11 Development Tools Wi-Fi add on Kit for RCM 3400
Rabbit Semiconductor 101-0998 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Exempt |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | RabbitCore 3000 |
| RoHS | Not Compliant |
No datasheet is available for this part.