WiFi / 802.11 Development Tools Wi-Fi add on Kit for PowerCore Flex
Sign in to ask questions about the Rabbit Semiconductor 101-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rabbit Semiconductor 101-1000 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Lead Free | Exempt |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | PowerCore FLEX |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.