System-On-Modules - SOM RCM3375 RABBITCORE MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Not Compliant |