Rabbit Semiconductor 101-1087 technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Not Compliant |
No datasheet is available for this part.