Rabbit Semiconductor 101-1147 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Parallel |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.