The 101-1285 is a 2.4GHz serial RF module from Rabbit Semiconductor. It operates within a temperature range of -30°C to 55°C and is supplied with a 3.3V operating voltage. The module is packaged in a module case and is available in a bulk packaging format. This product is RoHS compliant and is part of the MiniCore series. It is designed for use in serial interface applications.
Sign in to ask questions about the Rabbit Semiconductor 101-1285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rabbit Semiconductor 101-1285 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 101-1285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.