SBC C-Programmable Rabbit 2000 Single Core 512Kb Flash
Checking distributor stock and pricing after the page loads.
| Frequency | 29.5MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, EPROM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Series | Jackrabbit |
| RoHS | Compliant |