Rabbit Semiconductor 20-101-0383 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 18.432MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 128KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0383 to view detailed technical specifications.
No datasheet is available for this part.