Embedded microprocessor module featuring 512KB SRAM and a 22.1MHz clock speed. This System-on-Module (SoM) offers serial and Ethernet interfaces for versatile connectivity. Operating within a 0°C to 70°C temperature range, it utilizes a 5.25V supply voltage. The lead-free module is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |