System-On-Modules - SOM RCM2110 RabbitCore Module
Rabbit Semiconductor 20-101-0435 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.