This 512KB FLASH microprocessor operates within a temperature range of -40°C to 85°C. It features a 5.25V operating supply voltage and a frequency of 22.1MHz. The module package is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22.1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| RoHS | Compliant |