Rabbit Semiconductor 20-101-0464 technical specifications.
| Frequency | 22.1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.5W |
| Series | SBC |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.