Embedded microprocessor module featuring a 22.1 MHz clock speed and 512KB of RAM. This System-on-Module (SoM) integrates 256KB of FLASH memory for program storage, supporting serial and Ethernet interfaces. Operating from a 5.25V supply, it functions across a temperature range of -40°C to 70°C. The lead-free module is designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 22.1MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |