30MHz embedded microprocessor module featuring 512KB FLASH memory and 512KB RAM. This module offers serial and Ethernet interfaces, operating from a 3.45V supply. Designed for industrial applications, it functions within a temperature range of -40°C to 70°C. The compact module measures 69.2mm x 47mm x 22mm and is lead-free.
Rabbit Semiconductor 20-101-0507 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 30MHz |
| Height | 22mm |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Packaging | Bulk |
| RAM Size | 512KB |
| Reach SVHC Compliant | Unknown |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.