RCM3100 Microprocessor Core Module Single Core Flash Rabbit 3000
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 30MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 128KB |
| Series | RabbitCore® |
| RoHS | Compliant |