Embedded microprocessor module operating at 44.2MHz with 524288B density. Features a compact module package measuring 69mm x 47mm x 22mm. Supports a wide operating temperature range from -40°C to 70°C and a 3.45V operating supply voltage. This lead-free component is designed for embedded applications.
Rabbit Semiconductor 20-101-0520 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 44.2MHz |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 69mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Reach SVHC Compliant | Unknown |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.