This 44.2MHz serial microprocessor module features 512KB of FLASH memory and operates within a temperature range of -40°C to 70°C. It is designed with a lead-free package and is suitable for use in a variety of applications. The module is supplied in bulk packaging and has an operating supply voltage of 3.45V.
Rabbit Semiconductor 20-101-0522 technical specifications.
| Package/Case | Module |
| Frequency | 44.2MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.