The RabbitCore microprocessor is a 256KB FLASH memory device with 256KB RAM, operating at 3.45V and 29.4MHz frequency. It features a serial interface and is packaged in a module format. The device is lead-free and has an operating temperature range of -40°C to 85°C. It is suitable for use in a variety of applications.
Rabbit Semiconductor 20-101-0562 technical specifications.
| Package/Case | Module |
| Density | 262144B |
| Frequency | 29.4MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 256KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.