Single Board Computers BL2120 Btm Mnt
Rabbit Semiconductor 20-101-0569 technical specifications.
| Lead Free | Lead Free |
| Memory Size | 128KB |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Series | SBC |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0569 to view detailed technical specifications.
No datasheet is available for this part.