Embedded microprocessor module featuring 512KB RAM and 524288B density, operating at a 22MHz frequency. This lead-free module, designed for bulk packaging, operates within a temperature range of -40°C to 85°C with a 5V supply voltage. Its compact dimensions include a height of 16mm, length of 53.6mm, and width of 31.2mm.
Rabbit Semiconductor 20-101-0672 technical specifications.
| Package/Case | Module |
| Density | 524288B |
| Frequency | 22MHz |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 512KB |
| Reach SVHC Compliant | Unknown |
| Width | 31.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.