The RabbitCore 20-101-0674 is a serial and Ethernet module with 524288B density and 512KB RAM size. It operates within a temperature range of 0 to 70°C and is supplied with a voltage of 5.25V. The module is packaged in a bulk quantity of one and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rabbit Semiconductor 20-101-0674 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Density | 524288B |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 512KB |
| Reach SVHC Compliant | No |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-0674 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.