44.2MHz System-On-Module (SOM) microprocessor featuring 512KB SRAM memory. Offers Serial and Ethernet interfaces, operating within a 0°C to 70°C temperature range. Powered by a 3.45V supply, this lead-free module is supplied in bulk packaging.
Sign in to ask questions about the Rabbit Semiconductor 20-101-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rabbit Semiconductor 20-101-1051 technical specifications.
| Package/Case | Module |
| Frequency | 44.2MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.