High-performance microprocessor module operating at 58.98MHz. Features a compact module package with dimensions of 72mm length, 47mm width, and 21mm height. Supports an operating supply voltage of 3.6V and functions within an extended temperature range from -20°C to 85°C. Ideal for embedded applications requiring robust processing capabilities.
Rabbit Semiconductor 20-101-1138 technical specifications.
| Package/Case | Module |
| Frequency | 58.98MHz |
| Height | 21mm |
| Length | 72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Reach SVHC Compliant | Unknown |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-101-1138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.