Embedded microprocessor module operating at 22MHz, featuring 512KB RAM and 512KB internal flash memory, expandable to 1MB external. This lead-free module operates within a temperature range of -40°C to 70°C with a maximum supply voltage of 5.25V. Its compact dimensions are 30mm length, 23mm height, and 75mm width.
Rabbit Semiconductor 20-101-1305 technical specifications.
| Package/Case | Module |
| Frequency | 22MHz |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| RAM Size | 512KB |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.