200MHz embedded microprocessor module featuring 1MB RAM and 1MB Flash memory. This lead-free device operates within a -40°C to 85°C temperature range. Measuring 30mm in length, 51mm in width, and 18mm in height, it is designed for 3.3V operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 200MHz |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RAM Size | 1MB |
| Width | 51mm |
| RoHS | Compliant |