8-bit microprocessor (MPU) with a 16-bit data bus, operating at up to 60MHz. Features 40 I/Os and 12 timers/counters, with serial and SPI interfaces. Packaged in an LQFP form factor for surface mounting, this component operates from 1.8V to 3.3V and has an operating temperature range of -55°C to 85°C.
Rabbit Semiconductor 20-668-0024 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.5mm |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rabbit 4000 |
| Termination | SMD/SMT |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-668-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.