Rabbit Semiconductor 20-668-0030 technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Rabbit Semiconductor 20-668-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.