
WR Rademacher 710-2 Soldering Strips Grid Board WR type 710-2 (L x W x H) 100 x 75 x 1.5 mm Grid pitch 2,54 mm HP with
Sign in to ask questions about the Rademacher 710-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rademacher 710-2 technical specifications.
| Package/Case | 100 |
| Height | 1.5mm |
| Length | 100mm |
| Material | Copper |
| Pitch | 254mm |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Rademacher 710-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
