
WR Rademacher 913-HP Test Circuit Board WR-type 913 With plug connection strip and mounting holes for 32-pin Plug accord
Rademacher 913-HP technical specifications.
| Height | 1.5mm |
| Length | 160mm |
| Material | Copper |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rademacher 913-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
